RS PRO Right Angle Through Hole PCB Terminal Block, 6 Contact(s), 3.5mm Pitch, 1 Row(s)
- RS Stock No.:
- 874-5338
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 874-5338
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 155 | |
| Pitch | 3.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 14A | |
| Voltage Rating | 320 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 155 | ||
Pitch 3.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 14A | ||
Voltage Rating 320 V | ||
Gender Male | ||
- COO (Country of Origin):
- CN
