RS PRO Straight Through Hole PCB Terminal Block, 12 Contact(s), 3.81mm Pitch, 1 Row(s)

Stock information currently inaccessible
RS Stock No.:
874-5290
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

155

Pitch

3.81mm

Number of Contacts

12

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Gender

Male

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy