RS PRO Right Angle Through Hole PCB Terminal Block, 10 Contact(s), 3.5mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
874-5237
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

155

Pitch

3.5mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14.0A

Voltage Rating

320.0 V

Gender

Male

COO (Country of Origin):
CN