RS PRO Right Angle Through Hole PCB Terminal Block, 5 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 874-4975
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 874-4975
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 95 | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 15.0A | |
| Voltage Rating | 600.0 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 95 | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Voltage Rating 600.0 V | ||
Gender Male | ||
- COO (Country of Origin):
- CN
