Hirose DF60 Series PCB Header, 5 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 873-5802
- Mfr. Part No.:
- DF60-5P-10.16DS(26)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 873-5802
- Mfr. Part No.:
- DF60-5P-10.16DS(26)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF60 | |
| Pitch | 10.16mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF60 | ||
Pitch 10.16mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- JP
Hirose 10.16mm DF60 PCB Header Connectors
DF60 series 10.16mm pitch vertical and right angle PCB mounting board to wire header connectors that are capable of carrying a current of up to 45 A. These DF60 series headers have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series pin headers are made from black UL94V-0 glass-reinforced PBT to prevent solder cracks caused by thermal contraction, guide keys prevent mis-insertion and moulded pins on the base of the housing provides PCB mounting retention. The wall structure between the contacts prevents short circuiting.
Typical applications for these DF60 series 10.16mm header connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
For mating DF60 crimp socket connectors see stock number 873-5779 typically
