Hirose DF50 Series Straight Surface Mount PCB Header, 12 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
873-5307
Mfr. Part No.:
DF50A-12P-1V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF50

Pitch

1.0mm

Number of Contacts

12

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

50

Current Rating

1.0A

Voltage Rating

100.0 V

COO (Country of Origin):
MY