Hirose DF50 Series Straight Surface Mount PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
873-5278
Mfr. Part No.:
DF50-50DP-1V(62)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF50

Pitch

1.0mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

50

Current Rating

1.0A

Voltage Rating

100.0 V

COO (Country of Origin):
MY