Hirose DF50 Series Straight Surface Mount PCB Header, 30 Contact(s), 1mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-5228
Mfr. Part No.:
DF50-30DP-1V(61)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF50

Pitch

1mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

50

Current Rating

1A

Voltage Rating

100 V ac/dc

COO (Country of Origin):
MY