Hirose DF50 Series Straight Surface Mount PCB Header, 30 Contact(s), 1mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 873-5224
- Mfr. Part No.:
- DF50-30DP-1V(52)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 873-5224
- Mfr. Part No.:
- DF50-30DP-1V(52)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF50 | |
| Pitch | 1mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series Number | 50 | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF50 | ||
Pitch 1mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series Number 50 | ||
Current Rating 1A | ||
Voltage Rating 100 V ac/dc | ||
- COO (Country of Origin):
- MY
