TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s),
- RS Stock No.:
- 865-5481
- Mfr. Part No.:
- 5-103166-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-5481
- Mfr. Part No.:
- 5-103166-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TE Connectivity 2.54mm AMPMODU MOD II Standard Profile Double Row Shrouded Headers
2.54mm AMPMODU MOD II standard profile double row shrouded headers with an end dimension of 1.68mm and 0.64mm straight square posts. These AMPMODU MOD II double row 2.54mm shrouded headers are vertical PCB through hole mounting with a detent window mating connector lock and black UL 94V-0 thermoplastic GF housings. The contacts of these AMPMODU MOD II shrouded PCB headers are available with different plating options: Part numbers X-103168-X are duplex plated with 0.00076mm gold plating, part numbers X-102618-X are duplex plated with 0.00038mm gold plating. For suitable mating connectors see stock numbers 680-3445 and 745-4952 typically.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
