TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header, 14 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-3734
Mfr. Part No.:
1-1586587-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

9.0A

Voltage Rating

600.0 V

COO (Country of Origin):
US

TE Connectivity VAL-U-LOK Blindmate Header Connectors


VAL-U-LOK dual row wire to board blindmate header connectors with a 4.2mm centreline, positive latching and keying for secure mating and boardlocks for secure connection to PCB. These VAL-U-LOK blindmate headers are made from natural coloured nylon with a UL 94V-0 or UL 94V-2 flammability rating, have tin plated brass contacts and are available with drain holes that allow solution to run through the connector during the soldering process.
Part numbers X-1586585-X - UL 94V-2 housings with drain holes
Part numbers X-1586586-X - UL 94V-2 housings without drain holes
Part numbers X-1586587-X - UL 94V-0 housings with drain holes
Part numbers X-1586588-X - UL 94V-0 housings without drain holes


TE Connectivity VAL-U-LOK Series Connector System