TE Connectivity, MTA-156 Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 863-9057
- Mfr. Part No.:
- 1-640428-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-9057
- Mfr. Part No.:
- 1-640428-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Mounting Type | Cable Mount | |
| Series | MTA-156 | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Mounting Type Cable Mount | ||
Series MTA-156 | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Non Compliant
- COO (Country of Origin):
- US
