TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 863-8701
- Mfr. Part No.:
- 102202-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-8701
- Mfr. Part No.:
- 102202-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.0A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 3.0A | ||
Non Compliant
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU Mod II Standard Profile 2.54mm Single Row Shrouded Headers
AMPMODU Mod II 2.54mm standard profile shrouded headers with black thermoplastic 94V-0 flame retardant housings, 0.64mm square posts and PCB stand offs. These AMPMODU Mod II 2.54mm shrouded headers are available with a right angle or vertical mount orientation and a variety of contact plating options.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
