Amphenol FCI BergStik Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 863-2737
- Mfr. Part No.:
- 68001-202HLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-2737
- Mfr. Part No.:
- 68001-202HLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | BergStik | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3.0A | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 5.84mm | |
| Voltage Rating | 1.5 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series BergStik | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 3.0A | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 5.84mm | ||
Voltage Rating 1.5 kV | ||
- COO (Country of Origin):
- CN
