Amphenol FCI BergStik Series Straight Through Hole Pin Header, 1 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Bulk discount available

Subtotal (1 pack of 300 units)*

£8.10

(exc. VAT)

£9.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
300 - 900£0.027£8.10
1200 - 2100£0.023£6.90
2400 +£0.022£6.60

*price indicative

RS Stock No.:
863-2696
Mfr. Part No.:
54101-S08-00
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

BergStik

Pitch

2.54mm

Number of Contacts

1

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Tail Pin Length

2.41mm

Mating Pin Length

5.84mm

Non Compliant

COO (Country of Origin):
CN