Amphenol FCI Quickie Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 860-2465
- Mfr. Part No.:
- 71922-140LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 860-2465
- Mfr. Part No.:
- 71922-140LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Current Rating | 3A | |
| Series Number | 71922 | |
| Voltage Rating | 1.5 kV ac | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Quickie | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Current Rating 3A | ||
Series Number 71922 | ||
Voltage Rating 1.5 kV ac | ||
Gender Male | ||
- COO (Country of Origin):
- FR
