Amphenol ICC Quickie Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
860-2386
Mfr. Part No.:
88874-020LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Quickie

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

1.0 kV

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy