Amphenol ICC PwrBlade Series Right Angle Through Hole PCB Socket, 26 Contact(s), 2.54mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 860-0144
- Mfr. Part No.:
- 51740-10402404CALF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-0144
- Mfr. Part No.:
- 51740-10402404CALF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | PwrBlade | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 30.0A | |
| Voltage Rating | 2.5 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series PwrBlade | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 30.0A | ||
Voltage Rating 2.5 kV | ||
- COO (Country of Origin):
- CN
