Amphenol FCI PwrBlade Series Right Angle Through Hole PCB Header, 2 Power, 24 Signal Contact(s), 2.54mm Pitch, 4
- RS Stock No.:
- 860-0099
- Mfr. Part No.:
- 51415-001LF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 860-0099
- Mfr. Part No.:
- 51415-001LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Series | PwrBlade | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 Power, 24 Signal | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 30 (Ten Powered Contacts) A, 48 (One Powered Contact) A | |
| Voltage Rating | 2.5 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Series PwrBlade | ||
Pitch 2.54mm | ||
Number of Contacts 2 Power, 24 Signal | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 30 (Ten Powered Contacts) A, 48 (One Powered Contact) A | ||
Voltage Rating 2.5 kV | ||
- COO (Country of Origin):
- CN
