Amphenol ICC, METRAL 2mm Pitch Backplane Connector, Straight, 4 Row, 24 Way
- RS Stock No.:
- 859-9961
- Mfr. Part No.:
- 85757-1101LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 859-9961
- Mfr. Part No.:
- 85757-1101LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 24 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Termination Method | Press Fit | |
| Series | METRAL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 24 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
Current Rating 1A | ||
Termination Method Press Fit | ||
Series METRAL | ||
- COO (Country of Origin):
- FR
