Amphenol ICC BergStak Series Straight Surface Mount PCB Header, 60 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 859-9918
- Mfr. Part No.:
- 61083-063402LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9918
- Mfr. Part No.:
- 61083-063402LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | BergStak | |
| Pitch | 0.8mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 800.0mA | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series BergStak | ||
Pitch 0.8mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 800.0mA | ||
Voltage Rating 100.0 V | ||
- COO (Country of Origin):
- CN
