Amphenol FCI Quickie Series Straight Through Hole IDC Connector, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
- RS Stock No.:
- 859-9684
- Mfr. Part No.:
- 71918-140LF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.11
(exc. VAT)
£4.93
(inc. VAT)
- RS Stock No.:
- 859-9684
- Mfr. Part No.:
- 71918-140LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold/GXT over Nickel | |
| Contact Material | Copper Alloy | |
| Current Rating | 3A | |
| Series Number | 71918 | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Series Quickie | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold/GXT over Nickel | ||
Contact Material Copper Alloy | ||
Current Rating 3A | ||
Series Number 71918 | ||
Gender Male | ||
- COO (Country of Origin):
- FR
The Amphenol FCI Quickie wire to board vertical connector has double row, 40 positions and 2.54 mm dimension. It has eject latch shrouded header of 0.38 μm dimension and gold or GXT plated.
Number of contacts 40
Number of rows 2
Orientation vertical
Through-hole termination style
Colour - housing black
Operating temperature range -65 °C to +125 °C

