Phoenix Contact MSTB 2.5 HC/ 6-GF Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1924017
- RS Stock No.:
- 859-8344
- Mfr. Part No.:
- 1924017
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£154.35
(exc. VAT)
£185.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.087 | £154.35 |
*price indicative
- RS Stock No.:
- 859-8344
- Mfr. Part No.:
- 1924017
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 11.8mm | |
| Series | MSTB 2.5 HC/ 6-GF | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Width | 40mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Depth 11.8mm | ||
Series MSTB 2.5 HC/ 6-GF | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Width 40mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTB 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5 HC/ 6-GF Series Pluggable Terminal Block 5 mm Pitch 1924457
- Phoenix Contact MSTB 2.5/ 6-GF Series Pluggable Terminal Block 5 mm Pitch 1776731
- Phoenix Contact MSTB 2.5 HC/ 6-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924127
- Phoenix Contact MSTB 2.5 HC/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1924004
- Phoenix Contact MSTB 2.5 HC/ 7-GF Series Pluggable Terminal Block 5 mm Pitch 1924020
- Phoenix Contact MSTB 2.5 HC/11-GF Series Pluggable Terminal Block 5 mm Pitch 1924062
- Phoenix Contact MSTB 2.5 HC/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1924046
- Phoenix Contact MSTB 2.5 HC/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1924033


