Phoenix Contact EMSTBV 2.5/19-GF-5.08 Series PCB Header, 19 Contact(s), 5.08mm Pitch, Shrouded
- RS Stock No.:
- 859-8205
- Mfr. Part No.:
- 1915864
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 859-8205
- Mfr. Part No.:
- 1915864
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EMSTBV 2.5/19-GF-5.08 | |
| Pitch | 5.08mm | |
| Number of Contacts | 19 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Press Fit | |
| Contact Material | Tin | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EMSTBV 2.5/19-GF-5.08 | ||
Pitch 5.08mm | ||
Number of Contacts 19 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Press Fit | ||
Contact Material Tin | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
