Phoenix Contact EMSTBVA 2.5/10-G Series PCB Header, 10 Contact(s), 5mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
859-8057
Mfr. Part No.:
1914933
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMSTBVA 2.5/10-G

Pitch

5mm

Number of Contacts

10

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Tin

Current Rating

12A

Voltage Rating

320 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy