Phoenix Contact EMCV 1.5/ 9-GF-3.5 Series PCB Header, 9 Contact(s), 3.5mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-7959
Mfr. Part No.:
1911237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMCV 1.5/ 9-GF-3.5

Pitch

3.5mm

Number of Contacts

9

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Tin

Current Rating

8A

Voltage Rating

250 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact PCB Header has EMCV series, 9 way press fit termination method and wire to board connection system.

Press-in tools available on request
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5