Phoenix Contact EMCV 1.5/16-G-3.5 Series PCB Header, 16 Contact(s), 3.5mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
859-7925
Mfr. Part No.:
1911156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMCV 1.5/16-G-3.5

Pitch

3.5mm

Number of Contacts

16

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Tin

Current Rating

8A

Voltage Rating

250 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact PCB Header has EMCV series, 16 way press fit termination method and wire to board connection system.

Press-in tools available on request
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy