Phoenix Contact EMSTB 2.5/11-GF Series PCB Header, 11 Contact(s), 5mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-7713
Mfr. Part No.:
1900167
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMSTB 2.5/11-GF

Pitch

5mm

Number of Contacts

11

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Tin

Current Rating

12A

Voltage Rating

400 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE