Phoenix Contact EMSTB 2.5/ 7-GF Series PCB Header, 7 Contact(s), 5mm Pitch, Shrouded
- RS Stock No.:
- 859-7704
- Mfr. Part No.:
- 1900125
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 859-7704
- Mfr. Part No.:
- 1900125
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EMSTB 2.5/ 7-GF | |
| Pitch | 5mm | |
| Number of Contacts | 7 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Press Fit | |
| Contact Material | Tin | |
| Current Rating | 12A | |
| Voltage Rating | 400 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EMSTB 2.5/ 7-GF | ||
Pitch 5mm | ||
Number of Contacts 7 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Press Fit | ||
Contact Material Tin | ||
Current Rating 12A | ||
Voltage Rating 400 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
