Phoenix Contact MC 0.5/ 2-G-2.5 THT Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1963421
- RS Stock No.:
- 859-4207
- Mfr. Part No.:
- 1963421
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£31.50
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.63 | £31.50 |
*price indicative
- RS Stock No.:
- 859-4207
- Mfr. Part No.:
- 1963421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Series | MC 0.5/ 2-G-2.5 THT | |
| Length | 10.1mm | |
| Depth | 11.9mm | |
| Width | 6.9mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Series MC 0.5/ 2-G-2.5 THT | ||
Length 10.1mm | ||
Depth 11.9mm | ||
Width 6.9mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MC 0,5/..-G-THT, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact MC 0.5/ 2-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963641
- Phoenix Contact MCV 0.5/ 2-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963531
- Phoenix Contact MC 0.5/ 5-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963450
- Phoenix Contact MC 0.5/ 4-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963447
- Phoenix Contact MC 0.5/11-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963515
- Phoenix Contact MC 0.5/ 9-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963492
- Phoenix Contact MC 0.5/ 6-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963463
- Phoenix Contact MC 0.5/12-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1939316


