Phoenix Contact MC 1.5/10-GR-3.5 THT Series PCB Header, 10 Contact(s), 3.5mm Pitch, Shrouded
- RS Stock No.:
- 859-4178
- Mfr. Part No.:
- 1961740
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 859-4178
- Mfr. Part No.:
- 1961740
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC 1.5/10-GR-3.5 THT | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC 1.5/10-GR-3.5 THT | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- DE
PCB headers, color: black, contact surface: Tin, Number of positions per row: 10, product range: MC 1,5/..-GR-THT, pitch: 3.5 mm, pin layout: Linear pinning, solder pin [P]: 3.4 mm, type of packaging: packed in cardboard, Two-in-one – Pin strips must always be made up of a left (L) and a right (R) segment. Please allow for the corresponding counterpart from the accessories to complete the THR pin strip. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads".
