Phoenix Contact MC 1.5/10-GR-3.81 THT Series PCB Header, 10 Contact(s), 3.81mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-4140
Mfr. Part No.:
1961465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC 1.5/10-GR-3.81 THT

Pitch

3.81mm

Number of Contacts

10

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

COO (Country of Origin):
DE
PCB headers, color: black, contact surface: Tin, Number of positions per row: 10, product range: MC 1,5/..-GR-THT, pitch: 3.81 mm, pin layout: Linear pinning, type of packaging: packed in cardboard, Two-in-one – Pin strips must always be made up of a left (L) and a right (R) segment. Please allow for the corresponding counterpart from the accessories to complete the THR pin strip. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads".