Phoenix Contact MCDV 0.5/ 3-G1-2.5 HT BK Series PCB Header, 3 Contact(s), 2.5mm Pitch, Shrouded
- RS Stock No.:
- 859-4092
- Mfr. Part No.:
- 1961258
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-4092
- Mfr. Part No.:
- 1961258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDV 0.5/ 3-G1-2.5 HT BK | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 4.0A | |
| Voltage Rating | 160.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDV 0.5/ 3-G1-2.5 HT BK | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 4.0A | ||
Voltage Rating 160.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact male PCB header has 6 number of potentials and standard component made of highly temperature resistant plastic suitable for reflow process.
Designed for integration into the SMT soldering process
Vertical connection enables multi-row arrangement on the PCB
Vertical connection enables multi-row arrangement on the PCB
