Phoenix Contact CCV 2.5/ 3-GF-5.08 P26THR Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1955646
- RS Stock No.:
- 859-3840
- Mfr. Part No.:
- 1955646
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£144.55
(exc. VAT)
£173.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.891 | £144.55 |
*price indicative
- RS Stock No.:
- 859-3840
- Mfr. Part No.:
- 1955646
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | CCV 2.5/ 3-GF-5.08 P26THR | |
| Width | 25.35mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 14.6mm | |
| Length | 8.57mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series CCV 2.5/ 3-GF-5.08 P26THR | ||
Width 25.35mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 14.6mm | ||
Length 8.57mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: CCV 2,5/..-GF, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact CC 2.5/ 3-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954702
- Phoenix Contact CCV 2.5/ 3-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955390
- Phoenix Contact CCV 2.5/11-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955727
- Phoenix Contact CCV 2.5/ 8-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955691
- Phoenix Contact CCV 2.5/ 4-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955659
- Phoenix Contact CCV 2.5/ 5-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955662
- Phoenix Contact CCV 2.5/10-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955714
- Phoenix Contact CCV 2.5/ 9-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955701


