Phoenix Contact EMSTBA 2.5/ 9-G, 9 Way PCB Terminal Block Header

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-2914
Mfr. Part No.:
1899919
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMSTBA 2.5/ 9-G

Type

Wire to Board

Current Rating

12A

Voltage Rating

400 V

Contact Material

Tin

Termination Method

Press Fit

RoHS Status: Not Applicable

COO (Country of Origin):
DE