Phoenix Contact Wire to Board, 19 Way, 12.0A, EMSTB 2.5/19-GF-5.08, 400.0 V
- RS Stock No.:
- 859-2869
- Mfr. Part No.:
- 1899786
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-2869
- Mfr. Part No.:
- 1899786
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Current Rating | 12.0A | |
| Series | EMSTB 2.5/19-GF-5.08 | |
| Type | Wire to Board | |
| Voltage Rating | 400.0 V | |
| Termination Method | Press Fit | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Current Rating 12.0A | ||
Series EMSTB 2.5/19-GF-5.08 | ||
Type Wire to Board | ||
Voltage Rating 400.0 V | ||
Termination Method Press Fit | ||
Contact Material Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
