Phoenix Contact PST Series Pin Header, 18 Contact(s), 3.5mm Pitch, Unshrouded
- RS Stock No.:
- 858-8527
- Mfr. Part No.:
- 1945258
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-8527
- Mfr. Part No.:
- 1945258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PST | |
| Pitch | 3.5mm | |
| Number of Contacts | 18 | |
| Shrouded/Unshrouded | Unshrouded | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PST | ||
Pitch 3.5mm | ||
Number of Contacts 18 | ||
Shrouded/Unshrouded Unshrouded | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Gender Male | ||
- COO (Country of Origin):
- DE
Pin strip, nominal cross section: 0.5 mm², color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
