Phoenix Contact FB 10- GSK Series Fixed Bridge

Subtotal (1 box of 10 units)*

£19.19

(exc. VAT)

£23.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£19.19£1.919

*price indicative

RS Stock No.:
858-5613
Mfr. Part No.:
0304175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FB 10- GSK

Product Type

Fixed Bridge

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
Fixed bridge, number of positions: 10, color: silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy