Phoenix Contact FBI3-20-EX Series Fixed Bridge

Subtotal (1 box of 10 units)*

£63.16

(exc. VAT)

£75.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£63.16£6.316

*price indicative

RS Stock No.:
858-5552
Mfr. Part No.:
0201812
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fixed Bridge

Series

FBI3-20-EX

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
Fixed bridge, number of positions: 3, color: silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy