Phoenix Contact D-MUT 2.5/4 BU Series End Cover
- RS Stock No.:
- 858-5382
- Distrelec Article No.:
- 304-29-013
- Mfr. Part No.:
- 3248034
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £21.50 | £0.43 |
*price indicative
- RS Stock No.:
- 858-5382
- Distrelec Article No.:
- 304-29-013
- Mfr. Part No.:
- 3248034
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Series | D-MUT 2.5/4 BU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Series D-MUT 2.5/4 BU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
End cover, length: 29.9 mm, width: 2.2 mm, height: 28.3 mm, color: blue
