Phoenix Contact MCDNV 1.5/15-G1-3.5 RNP26THR Series PCB Header, 15 Contact(s), 3.5mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
856-3155
Mfr. Part No.:
1952720
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDNV 1.5/15-G1-3.5 RNP26THR

Pitch

3.5mm

Number of Contacts

15

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

COO (Country of Origin):
BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 30, Number of rows: 2, Number of positions per row: 15, number of connections: 30, product range: MCDNV 1,5/..-G1-RN-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose. The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"