Phoenix Contact MSTBVA 2.5/16-G-RN Series PCB Header, 16 Contact(s), 5.0mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
856-2988
Mfr. Part No.:
1944738
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBVA 2.5/16-G-RN

Pitch

5.0mm

Number of Contacts

16

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Voltage Rating

400.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE