Phoenix Contact MSTBVA 2.5/ 4-G-5.08-RN Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1936034
- RS Stock No.:
- 856-0676
- Mfr. Part No.:
- 1936034
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£57.35
(exc. VAT)
£68.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.147 | £57.35 |
*price indicative
- RS Stock No.:
- 856-0676
- Mfr. Part No.:
- 1936034
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MSTBVA 2.5/ 4-G-5.08-RN | |
| Standards/Approvals | No | |
| Width | 26.14mm | |
| Length | 8.6mm | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MSTBVA 2.5/ 4-G-5.08-RN | ||
Standards/Approvals No | ||
Width 26.14mm | ||
Length 8.6mm | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MSTBVA 2,5/..-G-RN, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact MSTBVA 2.5/ 4-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755752
- Phoenix Contact MSTBA 2.5/ 4-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926031
- Phoenix Contact MSTBVA 2.5/11-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936102
- Phoenix Contact MSTBVA 2.5/3-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936021
- Phoenix Contact MSTBVA 2.5/18-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936173
- Phoenix Contact MSTBVA 2.5/10-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936092
- Phoenix Contact MSTBVA 2.5/9-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936089
- Phoenix Contact MSTBVA 2.5/7-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936063


