Phoenix Contact IPC 35 HC/ 2-GF-15.00 Series PCB Header, 2 Contact(s), 15.0mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
855-6905
Mfr. Part No.:
1784910
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IPC 35 HC/ 2-GF-15.00

Pitch

15.0mm

Number of Contacts

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Silver

Current Rating

125.0A

Voltage Rating

1.0 kV

Non Compliant

COO (Country of Origin):
DE
PCB headers, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: IPC 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.6 mm, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard