Phoenix Contact UT 6-QUATTRO/2P-F Series Screw Flange

Subtotal (1 box of 50 units)*

£187.23

(exc. VAT)

£224.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£187.23£3.745

*price indicative

RS Stock No.:
855-6413
Mfr. Part No.:
3060843
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

UT 6-QUATTRO/2P-F

Product Type

Screw Flange

Standards/Approvals

No

COO (Country of Origin):
CN
Screw flange, connection method: Screw connection, width: 8.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy