Phoenix Contact RB UT 35-ST(2.5/4) Series Reducing Bridge

Subtotal (1 box of 10 units)*

£23.79

(exc. VAT)

£28.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£23.79£2.379

*price indicative

RS Stock No.:
855-5860
Mfr. Part No.:
3047280
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

RB UT 35-ST(2.5/4)

Product Type

Reducing Bridge

Standards/Approvals

RoHS

COO (Country of Origin):
PL
Reducing bridge, pitch: 10.8 mm, number of positions: 2, color: red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy