Phoenix Contact MCD 0.5/12-G1U-2.5 Series PCB Header, 12 Contact(s), 2.5mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
855-5520
Mfr. Part No.:
1941139
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCD 0.5/12-G1U-2.5

Pitch

2.5mm

Number of Contacts

12

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Voltage Rating

320.0 V

COO (Country of Origin):
PL
PCB headers, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MCD 0,5/..-G1U, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: packed in cardboard