Phoenix Contact MCV 1.5/11-GF-3.81 P20 THRR72 Series PCB Header, 11 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
855-5422
Mfr. Part No.:
1825869
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV 1.5/11-GF-3.81 P20 THRR72

Pitch

3.81mm

Number of Contacts

11

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy