Phoenix Contact MCV 1.5/11-G-3.81 P20 THRR72 Series PCB Header, 11 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
855-5381
Mfr. Part No.:
1825759
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV 1.5/11-G-3.81 P20 THRR72

Pitch

3.81mm

Number of Contacts

11

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE