Phoenix Contact DMCV 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1818591

Subtotal (1 box of 220 units)*

£292.82

(exc. VAT)

£351.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
220 +£1.331£292.82

*price indicative

RS Stock No.:
855-5283
Mfr. Part No.:
1818591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Depth

12mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Width

14.8mm

Series

DMCV 1.5/ 4-G1-3.5 P20THR R44

Length

10.6mm

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers


MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.

Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy